
PARAPROJECT® Case TC10, TwinCharge
Highlights & Details
- Protect
- TwinCharge
- Transportation
Technical specifications
- Product type
Battery charger/manager
- Type
Mobile charger
- Features
for USB-C cables
- Suitable for
Tablet PCs
- No. of devices
10
- Suitable for
32,8 cm (12,9")
- Width
530 mm
- Height
495 mm
- Depth
390 mm
- Weight
9.85 kg
- Factory colour
Black
- Suitable for
32,8 cm (12,9")
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389219 Parat PARAPROJECT Case TC10 Battery charger/manager Mobile charger for USB-C cables
User & Safety Instructions
User & Safety Instructions 2389219 Parat PARAPROJECT Case TC10 Battery charger/manager Mobile charger for USB-C cables
Description
The PARAPROJECT® Case TC10 is designed to charge, transport and store 10 tablets up to 12.9” in size. The case has innovative TwinCharge modules, with which up to ten end devices with USB-A or USB-C® connection can be charged simultaneously. The intelligent TwinCharge modules also have an automatic adjustment of the charging performance by USB-PD (power delivery) and load according to the QuickCharge standards. This means that the tablets can be used again in no time at all. The black case shell made of X-ABS plastic is extremely robust and protects against external influences. An integrated overvoltage protection as well as a temperature sensor provide additional safety in daily use. Ventilation openings in the lid and the floor provide for optimal air circulation. Thanks to its light-running wheels, the stable carrying handles on both sides and the 4x telescopic extension, it can be used and transported comfortably like a trolley. The charging function can be switched on and off easily by the external integrated main switch. The PARAPROJECT® Case TC10 combines ergonomic design with functionality and device protection and is an indispensable aid in the education sector.
This text is machine translated.
This text is machine translated.
Features
- Boot lid: Convoluted foam
- Body: TwinCharge charging unit with USB-C and A outputs, compartments for 10x tablets
- Additional: Ventilation openings in the lid and floor area for optimal air circulation
- Temperature sensor, main switch, overvoltage protection
Scope of delivery
- 1x Case TC10 with integrated TwinCharge technology
- 1x device connection cable, EU, length 5 m.
- 1x operating instructions for case and combination lock
Hints
Without hardware
System requirements
- IOS/Android/Windows

























