
PARAT PARAPROJECT® Case TC10 EDUCOVER®+/KidsCover
Highlights & Details
- Protect
- TwinCharge
- Transportation
Technical specifications
- Product type
Battery charger/manager
- Type
Mobile charger
- Features
for USB-C cables
- Suitable for
Tablet PCs
- No. of devices
10
- Width
530 mm
- Height
495 mm
- Depth
390 mm
- Weight
8.85 kg
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389204 Parat PARAPROJECT® Case TC10 EDUCOVER®+/KidsCover Battery charger/manager Mobile charger for USB-C cables
User & Safety Instructions
User & Safety Instructions 2389204 Parat PARAPROJECT® Case TC10 EDUCOVER®+/KidsCover Battery charger/manager Mobile charger for USB-C cables
Description
The PARAPROJECT® Case TC10 EDUCOVER®+/KidsCover is perfect for use in primary or secondary schools. Up to 10 iPads® can be conveniently placed in the clever EDUCOVER®+ or KidsCover covers. The PARAPROJECT® Case TC10 EDUCOVER®+/KidsCover is suitable for all tablets with a thicker protective cover or keyboard covers. The innovative TwinCharge module charges the devices simultaneously, whether USB-A or UBS-C® connection. In addition, the iPads® are charged according to QuickCharge standards and supplied according to USB-PD (power delivery). The low net weight is particularly practical: The Case TC10 TwinCharge EDUCOVER®+/KidsCover is only 8.85 kg. The iPads® are particularly well protected and easy to transport. An external main switch and the integrated surge protection ensure the necessary safety during daily use. The high-quality trolley system with locking smooth rolling wheels and extendable telescopic handle also provides for a comfortable transport of the case. The robust black outer shell made of X-ABS plastic in the aluminum frame protects against external influences. The suitable EDUCOVER®+ with practical storage options for Apple Pencil® or Logitech® Crayon or the KidsCover covers can be ordered depending on the model.
This text is machine translated.
This text is machine translated.
Features
- Boot lid: Convoluted foam
- Body: TwinCharge charging unit with USB-C and A outputs, large storage compartment for 10x tablets
- Additional: Ventilation openings in the lid and floor area for optimal air circulation
- Main switch, surge protection, temperature sensor
Scope of delivery
- 1x Case TC10 with integrated TwinCharge technology
- 1x device connection cable, EU, length 5 m.
- 1x operating instructions for case and combination lock
Hints
Without hardware
System requirements
- IOS/Android/Windows

















