The PARAPROJECT® Case TC16 is a secure transport and storage solution for up to 16 tablets up to 12.9". The tablets can always be safely stored with 16 slide-in pockets made of lightweight and dimensionally stable "Con-Pearl®" plastic honeycomb. The terminals can be charged quickly and efficiently by USB-A or USB-C®-connections via USB-PD (power delivery) and QuickCharge. This is made possible by the new innovative TwinCharge modules. The necessary safety in everyday school life offers an integrated overcurrent protection, as well as a central external main switch. Two combination locks attached to the body and the robust 3 mm strong, black outer shell made of X-ABS-plastic complete the all-round protection of the case. Integrated in the lid of the case, there are different compartments and pockets in which small parts can be stowed away particularly conveniently and always within reach. Several ventilation openings are integrated in the lid and floor to ensure optimum circulation of air in the case. In addition, it is equipped with four smooth-running wheels, two of them with wheel fasters, two side carrying handles and a 4-way telescopic extension, which means that there is no problem with safe handling. The case comes with 16 original Belkin® Smart USB C® cables with Boost ChargeTM and nylon amplification pre-installed.
This text is machine translated.