
PARAPROJECT® CASE TC20
Highlights & Details
- Protect
- TwinCharge
- Transportation
Technical specifications
- Product type
Battery charger/manager
- Type
Mobile charger
- Features
for USB-C cables
- Suitable for
Tablet PCs
- No. of devices
20
- Suitable for
32,8 cm (12,9")
- Width
720 mm
- Height
550 mm
- Depth
390 mm
- Weight
14.4 kg
- Factory colour
Black
- Suitable for
32,8 cm (12,9")
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389225 Parat PARAPROJECT Case TC20 Battery charger/manager Mobile charger for USB-C cables
User & Safety Instructions
User & Safety Instructions 2389225 Parat PARAPROJECT Case TC20 Battery charger/manager Mobile charger for USB-C cables
Description
The PARAPROJECT® Case TC20 is a secure transport and storage solution for up to 20 tablets up to 12.9‘‘. Thanks to the innovative TwinCharge Module, all terminals can be charged quickly and efficiently via USB-A or USB-C® connections using USB-PD (power delivery) and QuickCharge. The tablets can always be safely stored with 20 slide-in pockets made of lightweight and dimensionally stable "Con-Pearl®" plastic honeycomb. In addition, an external main switch and surge protection provide the necessary safety in everyday school life. Two combination locks attached to the body and its durable 3 mm thick, black outer shell made of X-ABS plastic complete the all-round protection of the PARAPROJECT® Case TC20. The different compartments and pockets for small parts and other accessories, which are incorporated in the lid of the case, are particularly practical. Several ventilation openings are integrated in the lid and floor to ensure optimum circulation of air in the case. In addition, it is equipped with four smooth-running wheels, two of them with wheel fasters, two side carrying handles and a 4-way telescopic extension for a comfortable and safe handling nothing stands in the way. The case comes with 20 original Belkin® Smart USB C® cables with Boost ChargeTM and nylon amplification pre-installed.
This text is machine translated.
This text is machine translated.
Features
- Case lid: With div. Compartments and pockets for accessories and stylus
- Body: TwinCharge charging unit with USB-C and A outputs, 20 storage compartments for iPad/tablets
- Additional: Ventilation openings in the lid and floor area for optimal air circulation
- Temperature sensor, main switch, overvoltage protection
Scope of delivery
- 1x Case TC20 with integrated TwinCharge technology
- 1x device connection cable, EU, length 5 m.
- 1x operating instructions for case and combination lock
- 20x Original Belkin® Smart USB-C® cable, Boost Charge™ and nylon amplification, pre-installed
Hints
Without hardware
System requirements
- IOS/Android/Windows
























