
PARAT PARAPROJECT® Case TC20 EDUCOVER®+/KidsCover
Highlights & Details
- Protect
- TwinCharge
- Transportation
Technical specifications
- Product type
Battery charger/manager
- Type
Mobile charger
- Features
for USB-C cables
- Suitable for
Tablet PCs
- No. of devices
20
- Width
720 mm
- Height
550 mm
- Depth
390 mm
- Weight
14.4 kg
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389205 Parat PARAPROJECT® Case TC20 EDUCOVER®+/KidsCover Battery charger/manager Mobile charger for USB-C cables
User & Safety Instructions
User & Safety Instructions 2389205 Parat PARAPROJECT® Case TC20 EDUCOVER®+/KidsCover Battery charger/manager Mobile charger for USB-C cables
Description
The PARAPROJECT® Case TC20 EDUCOVER®+/KidsCover is ideal for tablet use in large classes of primary and/or secondary schools. Innovative TwinCharge modules in the case enable simultaneous charging of all 20 terminals, whether USB-A or UBS-C® connection. In addition, the iPads® are quickly charged according to QuickCharge standards and efficiently supplied according to USB-PD (power delivery). Up to 20 iPads® in clever EDUCOVER®+ or KidsCover covers can be stowed away comfortably in the case. Tablets with a thicker protective sleeve or keyboard sleeve are also suitable. The full-surface foam-lined floor also allows for a gentle storage. A main switch on the outside of the body and the integrated surge protection ensure safety at every use. The transport is extremely comfortable and easy with the four light-rolling wheels, two of which can be fixed, the 4-way trolley telescopic extension and the two carrying handles. The black outer shell made of 3 mm thick impact-resistant X-ABS-plastic protects the case and all devices against external influences. In addition, the openings integrated in the lid and bottom support the air circulation inside. The suitable EDUCOVER®+ with practical storage options for Apple Pencil® or Logitech® Crayon or the KidsCover covers can be ordered depending on the model.
This text is machine translated.
This text is machine translated.
Features
- Case lid: With div. Compartments and pockets for accessories and stylus
- Body: TwinCharge charging unit with USB-C and A outputs, storage compartment for 20x iPad with EDUCOVER®+/ KidsCover or tablets with thick protective cover
- Additional: Ventilation openings in the lid and floor area for optimal air circulation
Scope of delivery
- 1x Case TC20 with integrated TwinCharge technology
- 1x device connection cable, EU, length 5 m.
- 1x operating instructions for case and combination lock
Hints
Without hardware
System requirements
- IOS/Android/Windows





















