With the PARAPROJECT® Case TC20 Plus mobile storage case, you can not only store your tablets safely, but can also charge your equipment and transport it from A to B. The mobile storage station can hold up to 20 tablets with a maximum size of 11.5". Whether open or closed, the case works for all iPad®, Android and Windows tablets, which can be charged via USB-A or USB-C®. The integrated TwinCharge modules make it possible. In addition, they charge according to the QuickCharge standards and react flexibly according to USB-PD (power delivery). Another highlight of the intelligent storage solution is the electric tower built in the body with an on/off function as well as a socket for an access point. Two pockets in the lid for accessories and small parts offer additional benefits. The external integrated main switch makes it easy to switch the entire Case on and off. Its ball-bearing light wheels, the sturdy carrying handles on both sides and the 4x telescopic extension enable a comfortable transport of the PARAPROJECT® Case TC20 Plus. The black case shell made of X-ABS plastic is extremely robust and thus protects against external influences. Two axial fans integrated in the ground provide for an optimum air circulation and reliably protect against overheating.
This text is machine translated.