
READY PARAPROJECT® Case UC20 UltraCharge
Highlights & Details
- Protect
- TwinCharge
- Transportation
- Sync
Technical specifications
- Product type
Battery charger/manager
- Type
Mobile charger
- Features
for USB-C cables
- Suitable for
Laptops
Tablet PCs
- No. of devices
20
- Suitable for
30,5 cm (12")
33,8 cm (13,3")
- Width
720 mm
- Height
550 mm
- Depth
390 mm
- Weight
15.5 kg
- Factory colour
Black
- Suitable for
30,5 cm (12") - 33,8 cm (13,3")
- Product type description
Zubehör PDA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389207 Parat PARAPROJECT Case UC20 Battery charger/manager Mobile charger for USB-C cables
User & Safety Instructions
User & Safety Instructions 2389207 Parat PARAPROJECT Case UC20 Battery charger/manager Mobile charger for USB-C cables
Description
The PARAPROJECT® Case UC20 UltraCharge flexible system case features padded compartments, room for up to 20 tablets, Chromebooks, Ultrabooks up to 12" and MacBook Air 13.3". The devices are optimally charged via the central charging and sync unit through USB-PD power delivery and according to QuickCharge standards in the fastest time. An absolute highlight of the PARAPROJECT® Case UC20 UltraCharge are the LED displays per port. In addition, the case offers a charging power of up to 50W per port. This way you can always keep an eye on the current charging status of the devices and plan reliably. Two pockets and a clamping compartment are located in the luggage cover and offer additional storage space for small parts or cables. Ventilation openings in the lid and floor area as well as an active ventilation guarantee an optimum air circulation. An integrated temperature sensor reliably protects against overheating. Side mounted handles make it easier to carry, two combination locks protect your devices against unauthorized access. The 4-roller concept and the telescopic handle, which can be extended up to one meter, make the case particularly pleasant and flexible. The extremely robust black outer shell made of X-ABS plastic in the aluminum frame protects against external influences. In addition to its sophisticated functionality, the PARAPROJECT® Case UC20 UltraCharge impresses with its attractive design and high-quality processed materials.
This text is machine translated.
This text is machine translated.
Features
- Case lid case lid with RV-bag, cable bag and clip pocket
- Body with sync and charger, storage space for 20 tablets, storage compartment for example. Access point
- Additional ventilation openings in the lid and floor area for optimum air circulation
- Temperature sensor, main switch, active ventilation
- 20x LED-display per port, shows charging status of the respective device
Scope of delivery
- 1x Case UC20, LED, with integrated high-performance USB-PD power delivery
- 1x device connection cable, EU, length 5 m.
- 1x operating instructions for case and combination lock
Hints
Without hardware
System requirements
- IOS/Android/Windows






















