
PARAPROJECT® MicroCase TC15, TwinCharge
Highlights & Details
- Protect
- TwinCharge
- Transportation
Technical specifications
- Product type
Battery charger/manager
- Type
Mobile charger
- Features
for USB-C cables
- Suitable for
Tablet PCs
- No. of devices
15
- Suitable for
27,9 cm (11")
- Width
530 mm
- Height
450 mm
- Depth
360 mm
- Weight
1.2 kg
- Factory colour
Black
- Suitable for
27,9 cm (11")
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389220 Parat PARAPROJECT MicroCase TC15 Battery charger/manager Mobile charger for USB-C cables
User & Safety Instructions
User & Safety Instructions 2389220 Parat PARAPROJECT MicroCase TC15 Battery charger/manager Mobile charger for USB-C cables
Description
The compact PARAPROJECT® MicroCase TC15 charger and carrying case can hold up to 15 tablets. Thanks to the integrated TwinCharge Module, all terminals up to 11" can be connected, which are chargeable via USB-A and USB-C®. In addition, the intelligent TwinCharge modules have an automatic adjustment by USB-PD power delivery and load according to the QuickCharge standards. This means that your devices can be used again in no time at all. A main switch integrated on the outside of the case and a surge protection provide the necessary safety in daily use. The PARAPROJECT® MicroCase TC15 offers space for small parts such as cables and pins through two pockets integrated in the lid of the case. The premium tablet case is made of high-quality black X-ABS and is equipped with a handy trolley system with four smooth-running wheels, two of which can be fixed. The case is extremely resistant and can be transported comfortably from place of use to place of use. Combination locks provide additional security against unauthorized access. Two axial fans integrated in the floor area as well as a temperature sensor also provide for an optimum air circulation and reliably protect against overheating.
This text is machine translated.
This text is machine translated.
Features
- Convoluted foam to stabilize the devices
- Case lid with 2x RV pockets for stylus and accessories
- TwinCharge charging unit with USB-C and A outputs, 15 storage compartments for tablets
- Additional: Active ventilation (2x axial fan) in the floor area for optimum air circulation
- Temperature sensor, main switch, overvoltage protection
Scope of delivery
- 1x Micro Case TC15, with integrated TwinCharge technology
- 1x device connection cable, EU, length 5 m.
- 1x operating instructions for case and combination lock
Hints
Without hardware
System requirements
- IOS/Android/Windows






















