Lots of devices and little space? The efficient PARAPROJECT® Trolley C30 with its 30 numbered compartments for tablets, Chromebooks or notebooks shines here. Distributed on three levels, the devices in the slim body can be stored and transported safely. All end devices that can be charged via USB-C are compatible. Up to 60 W per port enables fast charging and supports USB-PD Power delivery. Through the intelligent LED status display one always has in the view, whether the devices are still charging or are already fully charged. In addition, an ampere/watt query is possible at any time. The integrated weekly timer ensures reliable planning, enabling efficient charging schedules. Each of the thirty compartments is clearly numbered and offers different cable guides and brackets to keep order. Cable salad ADE! In addition, the PARAPROJECT® Trolley C30 offers active ventilation. A transport lock and the lockable door provide additional protection. The robust trolley made of steel is also equipped with lockable, rubber-coated light wheels as well as with a grip made of perforated aluminum. The upper shelf can be used as a desk. There is a power connection and a main switch on the side of the trolley. Two additional Schuko-sockets enable the use of peripherals, such as Master laptop or projector.
This text is machine translated.