
Highlights & Details
PARAPROJECT® Trolley i32 PRO
- Charging
- Synchronize
- Transport
- Store
- Flex2Connect
Technical specifications
- Product type
Battery charger/manager
- Type
Mobile charger
- Suitable for
Tablet PCs
- No. of devices
32
- Compatible with (details)
Up to 13.3 inches
- Width
820 mm
- Height
930 mm
- Depth
535 mm
- Weight
72 kg
- Factory colour
White grey
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389212 Parat PARAPROJECT® Trolley i32 PRO Battery charger/manager Mobile charger Up to 13.3 inches
User & Safety Instructions
User & Safety Instructions 2389212 Parat PARAPROJECT® Trolley i32 PRO Battery charger/manager Mobile charger Up to 13.3 inches
Description
The PARAPROJECT® Trolley i32 PRO is designed for secure storage and also serves as a charging station for up to 32 tablets. To charge or synchronize, simply slide the iPad into the corresponding slots and connect it with MFI-certified cables. The trolley detects the USB connection to the host computer and starts the synchronization process. Depending on the software, users can change these settings, and wireless synchronization is also possible when using a Wi-Fi environment. The system supports and combines both the 30-PIN connector and the Lightning connector. The retractable and lockable swivel door saves space and protects against theft.
This text is machine translated.
This text is machine translated.
Features
- 2x 16 vertical compartments for one tablet each (with protective cover)
- Large drawer for master laptop and accessories
- Status display, 2x USB-B connection for sync function and 3 switchable sockets on the upper side of the wagon
- Main switch, power input, network connection, mounting hook and cable holder at the rear of the wagon
- Separate compartment on the side, lockable for access point
- 2x retractable steel plate swivel doors, lockable with standard padlock
- Technical flap for complete administration of the load management at the rear of the car
- Active fan for optimal ventilation of the interior
Scope of delivery
- 1x device connection cable, EU, length 5 m.
- 1x USB-cable, plug on both sides straight, length 1 m.
- 2x key for separate side compartment
Hints
Without hardware
System requirements
- IOS/Android/Windows


















