Multi-tasking, redefined: With the PARAPROJECT® Trolley U40/U20 WOL, you can secure the all-rounder among the IT storage solutions. Up to 40 tablets or laptops together with power supplies can be stored in the drawers or Accommodates the slots in the room wonder – and supplies power at the same time: Thanks to Smart charging management, the batteries of the terminals can be charged in parallel, and WAS guarantees maximum availability. Moreover, the built-in timer offers planning reliability and efficiency as well as the best timed schedules for the day and the week. But the PARAPROJECT® Trolley U40/U20 WOS not only convinces as a charging station, but also as a smart IT assistant: An integrated 20-port switch, which can be used to control up to 20 devices simultaneously via Wake-On-LAN function and can be supplied with new software. Of course, the "big one" from the PARAPROJECT® series also writes THE topic of safety very big: Its robust, durable steel body protects the valuable content – in combination with the lockable blinds – at all times in the best possible way; at the same time, the active ventilation system prevents overheating of the devices. In addition on board: A lateral Schuko-socket for additional hardware, a network connection as well as a main switch. Literally rounded off the sophisticated package of four light rollers as well as a soft touch handle for easy transport.
This text is machine translated.