
Number
Highlights & Details
PROTECT 41-F
- Water, dust and air-tight thanks to a circumferential neoprene seal (IP67)Stackable and break-proof outer shellExtremely temperature resistant up to -30/ +90 °C.Best protection of sensitive tools through individually adjustable raster foamHoles for padlocks secure valuable content before access
Technical specifications
- Dim
(L x W x H) 215 x 594 x 473 mm
- Product type
Tool box (empty)
- Car phone holder features
Waterproof
Dust-proof
Pressure equalizer
- Range of uses
Professionals
DIYers
Trades person
Engineer
- Volume
41 l
- Material
Polypropylene
- Factory colour
Black/red
- Inside width
538 mm
- Inside height
405 mm
- Internal depth
190 mm
- Length
215 mm
- Height
473 mm
- Width
594 mm
- Weight
5.42 kg
IP67
Documents & Downloads
Datasheet
Datasheet 2540088 Parat PROTECT 41-F 6540010391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 215 x 594 x 47
User & Safety Instructions
User & Safety Instructions 2540088 Parat PROTECT 41-F 6540010391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 215 x 594 x 47
Description
This text is machine translated.
Features
- Pressure compensation valve3 handles4 closuresFloor sliderSecured with padlockCircular sealWith raster foam
Scope of delivery
- Raster foam
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox























