
Number
Highlights & Details
Top Line wheeled tool case with 5-part drawer set
- Large storage compartment behind drawers
- Easy to transport thanks to rollers and telescopic grip
- High overview by 5-part drawer system
- Divisible insert tray for small parts
Technical specifications
- Dim
(W x H x D) 430 x 380 x 295 mm
- Product type
Tool bag (unequipped)
- Car phone holder features
Drawers
- Range of uses
Professionals
- Volume
28 l
- Material
Leather
Plastic
- Factory colour
Black
- Inside width
410 mm
- Inside height
310 mm
- Internal depth
220 mm
- Height
380 mm
- Width
430 mm
- Depth
295 mm
- Weight
6000 g
- Keyboard layout
English, QWERTY
- Material (details)
Calf leather, sturdy Con-Pearl® tool boards
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 825866 Parat TOP-LINE KingSize Organize Roll 44500581 Professionals Tool bag (unequipped) (W x H x D) 430 x 380 x 295 mm
User & Safety Instructions
User & Safety Instructions 825866 Parat TOP-LINE KingSize Organize Roll 44500581 Professionals Tool bag (unequipped) (W x H x D) 430 x 380 x 295 mm
Description
Features
- 4-stage 1020 mm telescopic handle
- Large rubber-coated wheels with sliding bearings
- Wide wheelbase
- No loss of space inside the compartments
- Low extra weight
- Extra thick, embossed leather
- Ergonomic handles with grip recesses and sturdy metal handle rails
- Variable locks
- Strengthened by aluminium edges
- Protective, integrated gliders
- Sturdy Con-Pearl® tool boards
- Individually adaptable CP-7 tool holder system
Scope of delivery
- 5-part drawer set
- Fold-out front wall
- Back wall with CP-7 tool holder, 15 mm diameter
- 90 mm storage compartment behind drawers
- Carrying insert
- Compartments for small parts
- Variable locks.
Hints
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox









