The air sampler is a device for controlling microbiological contamination. Thus the air sampler is used in different areas of production. The air sampler quantifies the colony-forming micro-organisms in the pharmaceutical industry, food and beverage production, as well as in the hospital, the cosmetics industry and in environmental measurements. To analyze the microbiological exposure, the air sampler uses standard petri dishes which can be inserted into the sterilizable collection head.
The air sampler measures according to the action principle, whereby the micro-organisms are thrown directly onto a Petri dish filled with agar. Thus the sample can be incubated directly in the trays of the air sampler. The easy operation, the compact and handy design and the 3.5" LCD touch-screen help it to be a very user-friendly environment collector. The individual parameters can be stored in one of the altogether 99 memory slots. 4000 Measured values can be saved at the device with date, time and volume and can be called again.
This makes it easy to reproduce the values. This also ensures that the air sampling device can secure up to 4000 measured values. Another advantage of the air sampler is that the volume at the air sampler is freely adjustable. It is possible to set volumes from 10 to 6000 liters and sample throughput is 100 liters per minute. In conclusion, the air sampler is a mobile device that can be easily brought to various measuring points by means of the battery operation and the sturdy transport case, although it can also be connected to the mains at the same time.
This text is machine translated.