
Highlights & Details
PCE instruments particle counter PCE-PCO 1-ICA
- Measures airborne particle concentration
- 6 particle sizes (0.3/0.5/1.0/2.5/5,0/10 µm)
- Measures temperature and humidity
- Camera for photo and video recording
- Large color display
- 80 MB internal memory
- Large LCD display with backlight
- Incl. ISO calibration certificate
Technical specifications
- Cross-cut
- Measurement channel sizes 0.3, 0.5, 1.0, 2.5, 5.0, 10.0 µm
- Measurement range 0.3:10 µm
- Meter efficiency 50% at 0.3 µm, 100% at particle size greater than 0.45 µm
- Flow rate 2.83 l/min
- Coincidence error less than 5% at 2,000,000 particles per ft³
- Dew point
- Measurement range 0:10 °C
- Resolution 0.1 °C
- Accuracy +/1 °C
- Dew point
- Measurement range 10:40 °C
- Resolution 0.1 °C
- Accuracy: ±0.5 °C
- Dew point
- Measurement range 40:50 °C
- Resolution 0.1 °C
- Accuracy +/1 °C
- Humidity relative
- Measurement range 0:20 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±5 % r.h.
- Humidity relative
- Measurement range 20:40 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±3.5 % r.h.
- Humidity relative
- Measurement range 40:60 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±3 % r.h.
- Humidity relative
- Measurement range 60:80 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±3.5 % r.h.
- Humidity relative
- Measurement range 80:100 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±5 % r.h.
- Temperature
- Measurement range 0:10 °C
- Resolution 0.1 °C
- Accuracy +/1 °C
- Temperature
- Measurement range 10:40 °C
- Resolution 0.1 °C
- Accuracy: ±0.5 °C
- Temperature
- Measurement range 40:50 °C
- Resolution 0.1 °C
- Accuracy +/1 °C
- General Technical Data
- Display type LCD with lighting
- Display size 2.8 inches
- Display resolution: 320 x 240 pixel
- Storage medium Internal memory
- Storage capacity: 80 MB
- Memory capacity additional information Micro SD card, 5000 records
- Interface Mini-USB
- Sensor Laser-diffusing light
- Operating time 4 h
- Automatically switches off after 3 minutes
- Automatically switches off for up to 60 minutes
- Menu language: English (US), French, German, Spanish
- Protection class device IP20
- Connector type for device Euro plug
- Battery/battery 1 x 7.4 V internal, lithium-polymer rechargeable battery
- Capacity 1200 mAh
- Operating conditions 0:50 °C, 10:90 % r.h.
- Storage conditions 0:50 °C, 10:90 % r.h.
- Dimensions L x W x H 240 x 75 x 55 mm
- Weight 420 g
- Product type
Particle counter
- Reading range
0 - 50 °C
- Unit of measurement
Temperature
Humidity
Particulate matter
- Resolution
0.1 °C
- Features
Datalogger function
Thermometer
- Accuracy
1 %
- Weight
420 g
- Reading range (max.)
50 °C
- Reading range (min.)
0 °C
- Width
55 mm
- Height
240 mm
- Length
75 mm
IP20
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812659 Particle counter PCE Instruments PCE-PCO 1-ICA Temperature, Humidity, Particulate matter Datalogger function, Thermomete
User & Safety Instructions
User & Safety Instructions 3812659 Particle counter PCE Instruments PCE-PCO 1-ICA Temperature, Humidity, Particulate matter Datalogger function, Thermomete
Description
A high degree of atmospheric pollution is found in the urban area and in working areas. Increasingly important is the degree of air pollution with pathogenic particles such as soot, which are released into the air by industry and above all by diesel vehicles without special filtering. Such dispersion particles are among other things responsible for reduced visibility, the spread of impurities, the inhalation of toxic substances and thus reduced labor productivity. It has also been known for a long time that the particles make a considerable contribution to many medical diseases such as asthma, bronchitis, skin and lung diseases.
This text is machine translated.
Scope of delivery
- 1 x particle counter PCE-PCO 1-ICA
- 1 x filters
- 1 x 7.4 V Li-Po battery
- 1 x charger 9 V / 1.5 A
- 1 x mini USB cable
- 1x user manual
- 1 x Stand
- 1 x transport case
- 1 x ISO calibration certificate






