
Highlights & Details
Particle counter PCE-PQC 11EU incl. calibration certificate
- Internal memory
- Particle sizes up to 25 µm
- Color display
- handy
- 6 measurement channels
- ISO 14644-1, EU GMP ANH.I, FS 209E
- Mass concentration
- Ethernet, USB
- Incl. calibration certificate traceable to NIST
- Standards: ISO 21501-4 and JIS B9921
Technical specifications
- PCE-PQC 11EU Measuring range 0.3 ... 25 µm Measuring channel sizes factory calibrated at 0.3, 0.5, 1.0, 2.5, 5.0, 10.0 µm Counting efficiency 50 % at 0.3 µm 100 % at > 0.45 µm according to JIS Flow rate 2.83 l/min (0.1 ft³/min) Random loss 5% at 4000000 particles/ft³ Battery operation 10 h Light source durable laser diode Zero count < 1 count/5 min (< 2 particles/ft³) according to ISO 21501-4 and JIS Counting modes automatic, manual, real-time display, cumulative / differential, mass concentration Alarms 1 ... 9999999 counts, adjustable Calibration traceable to NIST Display 4.3 " WQVGA color touch display, 480x272 px Printer external thermal printer Internal pump suction with automatic flow rate control Internal HEPA filter air outlet Battery-replaceable Li-ion Battery charging time approx. 4 h. Reports ISO 14644-1 EU GMP Annex 1 FS 209E Configuration Memory for 50 user-defined configurations Standards ISO 21501-4 and JIS B9921 Dimensions 25.4 x 12.9 x 11.4 cm Weighs 1.0 kg. Memory 45,000 data sets (ring storage) consisting of particle counting, temperature and humidity, places and times Sample sites can be stored in up to 1000 locations Sample duration 1 s ... 99 h adjustable Power supply 110 ... 240 V AC 50/60 Hz Operating conditions +5 ... +40 °C to 95 % RH, non-condensing Bearing insults 0 ... +50 °C to 98 % RH, non-condensing Temp./humidity sensor internal 0 ... +50 °C, 15 ... 90 % r.F. Resolution 0.5 °C Accuracy ±0.5 °C, ±2 % r.h. Interface Ethernet, USB Optional WiFi 802.11 b/g, RS485 or RS232 interfaces Number of measuring channels 6
- Product type
Particle counter
- Unit of measurement
Temperature
Humidity
Particulate matter
- Resolution
0.5 °C
- Features
Datalogger function
Thermometer
USB interface
- Weight
1.0 kg
Manufacturer's standards (with certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452839 Particle counter PCE Instruments PCE-PQC 11EU Temperature, Humidity, Particulate matter Datalogger function, Thermometer
Description
This text is machine translated.
Scope of delivery
- 1 x Particle counter PCE-PQC 11EU
- 1 x isokinetic probe
- 1 x temperature and humidity sensor
- 1 x cleaning filter
- 1 x Li-Ion battery
- 1 x software for data download
- 1 x USB cable
- 1 x power supply
- 1 x calibration certificate according to NIST
- 1x user manual
What kind of Toxic Substance Meters are you looking for?
- Product type
Particle counter
- Unit of measurement
Temperature
Humidity
Particulate matter
- Resolution
0.5 °C
- Features
Datalogger function
Thermometer
USB interface
- Weight
1.0 kg
Manufacturer's standards (with certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452839 Particle counter PCE Instruments PCE-PQC 11EU Temperature, Humidity, Particulate matter Datalogger function, Thermometer
Description
This text is machine translated.
Scope of delivery
- 1 x Particle counter PCE-PQC 11EU
- 1 x isokinetic probe
- 1 x temperature and humidity sensor
- 1 x cleaning filter
- 1 x Li-Ion battery
- 1 x software for data download
- 1 x USB cable
- 1 x power supply
- 1 x calibration certificate according to NIST
- 1x user manual












