
Highlights & Details
Particle counter PCE-PQC 13EU incl. calibration certificate
- Internal memory
- Particle sizes up to 25 µm
- Color display
- handy
- 6 measurement channels
- ISO 14644-1, EU GMP ANH.I, FS 209E
- Mass concentration
- Ethernet, USB
- Incl. Calibration certificate
- Traceable to NIST
- Standards: ISO 21501-4 and JIS B9921
Technical specifications
- PCE-PQC 13EU Measurement range 0.5 ... 25 µm Measuring channel sizes factory calibrated at 0.5, 1.0, 5.0 µm Counting efficiency 50 % at 0.3 µm 100 % at > 0.45 µm according to JIS Flow rate 2.83 l/min (0.1 ft³/min) Random loss 5% at 4000000 particles/ft³ Battery operation 10 h Light source durable laser diode Zero count < 1 count/5 min (< 2 particles/ft³) according to ISO 21501-4 and JIS counting modes automatic, manual, real-time display, cumulative/differential, mass concentration Alarms 1 ... 9999999 counts, adjustable Calibration traceable to NIST Display 4.3 " WQVGA color touch display, 480x272 px Printer external thermal printer Internal pump suction with automatic flow rate control Internal HEPA filter air outletBattery-replaceable Li-ion Battery charging time approx. 4 h. Reports ISO 14644-1 EU GMP Annex 1 FS 209E Configuration Memory for 50 custom configurations Standards ISO 21501-4 and JIS B9921 Dimensions 25.4 x 12.9 x 11.4 cm Weighs 1.0 kg. Memory 45,000 data sets (ring storage) consisting of particle counting, temperature and humidity, places and times Sample locations up to 1000 locations can be stored Sample duration 1 s ... 99 h adjustable Power supply 110 ... 240 V AC 50/60 Hz Operating conditions +5 ... +40 °C to 95 % RH non-condensing storage conditions 0 ... +50 °C to 98 % RH, non-condensing Interface USB Optional interfaces Ethernet, WiFi 802.11 b/g, RS485 or RS232 Number of measuring channels 3
- Product type
Particle counter
- Unit of measurement
Particulate matter
- Features
Datalogger function
- Accuracy
50 %
- Weight
1.0 kg
- Width
12.9 cm
- Height
11.4 cm
- Length
25.4 cm
Manufacturer's standards (with certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452841 Particle counter PCE Instruments PCE-PQC 13EU Particulate matter Datalogger function
Description
This text is machine translated.
Scope of delivery
- 1 x Particle counter PCE-PQC 13EU
- 1 x isokinetic probe
- 1 x cleaning filter
- 1 x Li-Ion battery
- 1 x software for data download
- 1 x USB cable
- 1 x power supply
- 1 x calibration certificate according to NIST
- 1x user manual
What kind of Toxic Substance Meters are you looking for?
- Product type
Particle counter
- Unit of measurement
Particulate matter
- Features
Datalogger function
- Accuracy
50 %
- Weight
1.0 kg
- Width
12.9 cm
- Height
11.4 cm
- Length
25.4 cm
Manufacturer's standards (with certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452841 Particle counter PCE Instruments PCE-PQC 13EU Particulate matter Datalogger function
Description
This text is machine translated.
Scope of delivery
- 1 x Particle counter PCE-PQC 13EU
- 1 x isokinetic probe
- 1 x cleaning filter
- 1 x Li-Ion battery
- 1 x software for data download
- 1 x USB cable
- 1 x power supply
- 1 x calibration certificate according to NIST
- 1x user manual












