Air particle counter PCE-PQC 2xEU series Counting of six particle sizes / flow rate of 2.83 l/min / 4.3" color touch display / Ethernet and USB (optional WiFi) / incl. temperature and humidity sensor the air particle counters of the PCE-PQC 2xEU series are portable recording systems, which count particles of certain sizes in the air. Furthermore, the air temperature and the relative humidity are monitored. The fixed flow rate of 2.83 l/min corresponds to the current standards for air particle counter ISO 21501-4 and JIS B9921. Due to the compact design, the air particle counters of the PCE-PQC 2xEU series can be used in many ways. This could include monitoring and testing of clean rooms, filter systems in operating rooms and filling plants in the pharmaceutical industry. The internal storage of the air particle counters is sufficiently large for up to 45,000 data records. These data sets comprise the counting parameters, measured values of the temperature and humidity sensor, the sites and the time stamp. The measurement results can be printed directly by means of an optionally available printer. On the other hand, the stored data records of the air particle counter can be read and processed via Ethernet, USB or WiFi using the software supplied.
This text is machine translated.