There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCE-PQC 23EU Measuring range 0.3 ... 25 µm Measuring channel sizes factory calibrated at 0.3, 0.5, 1.0, 3.0, 5.0, 10.0 µm Counting efficiency 50 % at 0.3 µm, 100 % at > 0.45 µm according to JIS PARTICLE MASS DISPLAY PM0.5, PM1.0, PM2.5, PM5.0, PM10 AND TPM Flow rate 2.83 l/min (0.1 ft³/min) Random loss 5% at 4000000 particles/ft³ Battery operation 10 h Light source durable laser diode Zero count < 1 count/5 min (< 2 particles/ft³) according to ISO 21501-4 and JIS Count modes automatic, manual, real-time display, cumulative/differential, mass concentration Alarms 1 ... 9999999 counts, adjustable Calibration traceable to NIST Display 4.3 " WQVGA color touch display, 480x272 px Printer external thermal printer Internal pump suction with automatic flow rate control Internal HEPA filter air outlet Rechargeable battery-replaceable Li-ion battery Charging time approx. 4 h. Reports ISO 14644-1 EU GMP Annex 1 FS 209E Configuration Memory for 50 user-defined configurations Standards ISO 21501-4 and JIS B9921 Dimensions 13.3 x 10.5 x 21 cm Weighs 1.8 kg Memory 45,000 data records (ring storage) consisting of particle counting, temperature and humidity, CO2, (PID), sample locations Locations Locations and times up to 1000 locations can be stored Sample duration 1 s ... 99 h adjustable Power supply 110 ... 240 V AC 50/60 Hz Operating conditions +5 ... +40 °C (+41 ... +104 °F) to 95 % RH, non-condensing Bearing insults 0 ... +50 °C (+32 ... +122 °F) to 98 % RH, non-condensing CO2 sensor Measurement range 0 ... 5000 ppm Resolution 1 ppm Accuracy ±1 % of measurement range PID sensor Measurement range 0 ... ±50 ppm Resolution 0.001 ppm Accuracy ±1.5 % Minimum concentration 5 ppb Response time< 3 sec. Temp./humidity sensor internal 0 ... +50 °C (32 ... +122 °F), 15 ... 90 % r.F. Resolution 0.5 °C Accuracy ±0.5 °C (±1 °F), ±2 % r.h. Interface Ethernet, USB Optional WiFi 802.11 b/g, RS485 or RS232 interfaces Number of measuring channels 6
Product type
Particle counter
Unit of measurement
Temperature
Particulate matter
Humidity
VOC
CO2
Resolution
0.5 °C
Features
Datalogger function
USB interface
Thermometer
Weight
1.8 kg
Width
10.5 cm
Height
21 cm
Length
13.3 cm
Variants(All information is without VAT, plus shipping costs)
Unit of measurement
Particle counter PCE Instruments PCE-PQC 23EU Temperature, Particulate matter, Humidity, VOC, CO2 Datalogger function, USB interface, Thermometer
Particle counter PCE Instruments PCE-PQC 22EU VOC, Particulate matter, Humidity, CO2, Temperature USB interface, Datalogger function, Thermometer
2452846
VOCParticulate matterHumidityCO2Temperature
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452847 Particle counter PCE Instruments PCE-PQC 23EU Temperature, Particulate matter, Humidity, VOC, CO2 Datalogger function, U
Description
Air quality monitor PCE-PQC 2xEU series incl. CO2 sensor / large measurement range / PID sensor / 6 measurement channels / factory calibrated / 2 models available The air quality monitor of the PCE-PQC 2xEU series measures particle sizes from 0.3 μm to 25 μm with mass concentration and also stores the parameters temperature, relative humidity, CO2 and TVOC (PCE-PQC 23EU ONLY). This meter is the most versatile air quality monitor available with advanced power management and the industry's first sleep mode that allows battery operation for periods of time that can exceed one month with a single charge. The PCE-PQC 2xEU series can be used as a stand-alone, battery-powered measuring device or simply integrated into a building automation and system monitoring system via Ethernet, USB. The PCE-PQC 2xEU series air quality monitor can measure particle sizes and mass concentrations as well as the carbon dioxide content in the air. Furthermore, the air temperature as well as the relative humidity are measured. The PCE-PQC 23EU air quality monitor also has a photoionization detector (PID), which can be used for the measurement of volatile hydrocarbons (VOCs).
This text is machine translated.
Scope of delivery
1 x Particle counter PCE-PQC 23EU
1 x isokinetic probe
1 x temperature and humidity sensor
1 x cleaning filter
1 x Li-Ion battery
1 x software for data download
1 x USB cable
1 x power supply
1 x calibration certificate according to NIST
1x user manual
Description
Air quality monitor PCE-PQC 2xEU series incl. CO2 sensor / large measurement range / PID sensor / 6 measurement channels / factory calibrated / 2 models available The air quality monitor of the PCE-PQC 2xEU series measures particle sizes from 0.3 μm to 25 μm with mass concentration and also stores the parameters temperature, relative humidity, CO2 and TVOC (PCE-PQC 23EU ONLY). This meter is the most versatile air quality monitor available with advanced power management and the industry's first sleep mode that allows battery operation for periods of time that can exceed one month with a single charge. The PCE-PQC 2xEU series can be used as a stand-alone, battery-powered measuring device or simply integrated into a building automation and system monitoring system via Ethernet, USB. The PCE-PQC 2xEU series air quality monitor can measure particle sizes and mass concentrations as well as the carbon dioxide content in the air. Furthermore, the air temperature as well as the relative humidity are measured. The PCE-PQC 23EU air quality monitor also has a photoionization detector (PID), which can be used for the measurement of volatile hydrocarbons (VOCs).
This text is machine translated.
Scope of delivery
1 x Particle counter PCE-PQC 23EU
1 x isokinetic probe
1 x temperature and humidity sensor
1 x cleaning filter
1 x Li-Ion battery
1 x software for data download
1 x USB cable
1 x power supply
1 x calibration certificate according to NIST
1x user manual
What kind of Toxic Substance Meters are you looking for?
< 1 count/5 min (< 2 particles/ft³) according to ISO 21501-4 and JIS Count modes automatic, manual, real-time display, cumulative/differential, mass concentration Alarms 1 ... 9999999 counts, adjustable Calibration traceable to NIST Display 4.3 " WQVGA color touch display, 480x272 px Printer external thermal printer Internal pump suction with automatic flow rate control Internal HEPA filter air outlet Rechargeable battery-replaceable Li-ion battery Charging time approx. 4 h. Reports ISO 14644-1 EU GMP Annex 1 FS 209E Configuration Memory for 50 user-defined configurations Standards ISO 21501-4 and JIS B9921 Dimensions 13.3 x 10.5 x 21 cm Weighs 1.8 kg Memory 45,000 data records (ring storage) consisting of particle counting, temperature and humidity, CO2, (PID), sample locations Locations Locations and times up to 1000 locations can be stored Sample duration 1 s ... 99 h adjustable Power supply 110 ... 240 V AC 50/60 Hz Operating conditions +5 ... +40 °C (+41 ... +104 °F) to 95 % RH, non-condensing Bearing insults 0 ... +50 °C (+32 ... +122 °F) to 98 % RH, non-condensing CO2 sensor Measurement range 0 ... 5000 ppm Resolution 1 ppm Accuracy ±1 % of measurement range PID sensor Measurement range 0 ... ±50 ppm Resolution 0.001 ppm Accuracy ±1.5 % Minimum concentration 5 ppb Response time< 3 sec. Temp./humidity sensor internal 0 ... +50 °C (32 ... +122 °F), 15 ... 90 % r.F. Resolution 0.5 °C Accuracy ±0.5 °C (±1 °F), ±2 % r.h. Interface Ethernet, USB Optional WiFi 802.11 b/g, RS485 or RS232 interfaces Number of measuring channels 6
Product type
Particle counter
Unit of measurement
Temperature
Particulate matter
Humidity
VOC
CO2
Resolution
0.5 °C
Features
Datalogger function
USB interface
Thermometer
Weight
1.8 kg
Width
10.5 cm
Height
21 cm
Length
13.3 cm
Variants(All information is without VAT, plus shipping costs)
Unit of measurement
Particle counter PCE Instruments PCE-PQC 23EU Temperature, Particulate matter, Humidity, VOC, CO2 Datalogger function, USB interface, Thermometer
Particle counter PCE Instruments PCE-PQC 22EU VOC, Particulate matter, Humidity, CO2, Temperature USB interface, Datalogger function, Thermometer
2452846
VOCParticulate matterHumidityCO2Temperature
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452847 Particle counter PCE Instruments PCE-PQC 23EU Temperature, Particulate matter, Humidity, VOC, CO2 Datalogger function, U
Description
Air quality monitor PCE-PQC 2xEU series incl. CO2 sensor / large measurement range / PID sensor / 6 measurement channels / factory calibrated / 2 models available The air quality monitor of the PCE-PQC 2xEU series measures particle sizes from 0.3 μm to 25 μm with mass concentration and also stores the parameters temperature, relative humidity, CO2 and TVOC (PCE-PQC 23EU ONLY). This meter is the most versatile air quality monitor available with advanced power management and the industry's first sleep mode that allows battery operation for periods of time that can exceed one month with a single charge. The PCE-PQC 2xEU series can be used as a stand-alone, battery-powered measuring device or simply integrated into a building automation and system monitoring system via Ethernet, USB. The PCE-PQC 2xEU series air quality monitor can measure particle sizes and mass concentrations as well as the carbon dioxide content in the air. Furthermore, the air temperature as well as the relative humidity are measured. The PCE-PQC 23EU air quality monitor also has a photoionization detector (PID), which can be used for the measurement of volatile hydrocarbons (VOCs).
This text is machine translated.
Scope of delivery
1 x Particle counter PCE-PQC 23EU
1 x isokinetic probe
1 x temperature and humidity sensor
1 x cleaning filter
1 x Li-Ion battery
1 x software for data download
1 x USB cable
1 x power supply
1 x calibration certificate according to NIST
1x user manual
Description
Air quality monitor PCE-PQC 2xEU series incl. CO2 sensor / large measurement range / PID sensor / 6 measurement channels / factory calibrated / 2 models available The air quality monitor of the PCE-PQC 2xEU series measures particle sizes from 0.3 μm to 25 μm with mass concentration and also stores the parameters temperature, relative humidity, CO2 and TVOC (PCE-PQC 23EU ONLY). This meter is the most versatile air quality monitor available with advanced power management and the industry's first sleep mode that allows battery operation for periods of time that can exceed one month with a single charge. The PCE-PQC 2xEU series can be used as a stand-alone, battery-powered measuring device or simply integrated into a building automation and system monitoring system via Ethernet, USB. The PCE-PQC 2xEU series air quality monitor can measure particle sizes and mass concentrations as well as the carbon dioxide content in the air. Furthermore, the air temperature as well as the relative humidity are measured. The PCE-PQC 23EU air quality monitor also has a photoionization detector (PID), which can be used for the measurement of volatile hydrocarbons (VOCs).
This text is machine translated.
Scope of delivery
1 x Particle counter PCE-PQC 23EU
1 x isokinetic probe
1 x temperature and humidity sensor
1 x cleaning filter
1 x Li-Ion battery
1 x software for data download
1 x USB cable
1 x power supply
1 x calibration certificate according to NIST
1x user manual
What kind of Toxic Substance Meters are you looking for?