
Number
Technical specifications
- Packaging type
Piece
- Product type
Transfer module
- Total no. of pins
50
- Connection
CEE 7/16 CEE plug
- Stripping length (max.)
8 mm
- Dim
(L x W x H) 52.5 x 214 x 77 mm
- Connector (field)
Screws
- Connector (control)
IDC/FLK strip
- Content
1 pc(s)
- Number of pins
50
- Width
214 mm
- Height
77 mm
- Length
52.5 mm
- Series
Varioface-FLKM
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Features
Any orientation
DIN rail (top hat rail) 35 mm
213.45
77 mm
52.3 mm
1 A
60 V
50
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 772329 Passive module FLKM 50/KDS3-MT/PPA/PLC 2290614 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 772329 Passive module FLKM 50/KDS3-MT/PPA/PLC 2290614 Phoenix Contact










