
Technical specifications
- Product family: VARIOFACE Professional
- Number of pins: 14
- Connection type: IDC/FLK strip
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14
- Width 52 mm
- Height: 1.8" (75.8 mm)
- Depth: 63 mm
- Colour: Grey (RAL 7042)
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -20 °C ... 50 °C
- Ambient temperature (storage/transport): -20 °C ... 70 °C
- Standards/regulations: IEC 60664; DIN EN 50178
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
- Lead wire spacing 2.54 mm
- Article dimensions: Article dimensions
- Status display: No.
- Number of channels: 8
- Dimensioning surge voltage: 0.6 kV
- Status display available: No.
- Number of connections: 1
- Insulation material type Case: Unreinforced polyamide PA
- Max. Current carrying capacity of each branch: 1 A
- SUITABLE I/O CARD: DDI 353;DDI 853;DAI 453;DDO 353
- Field level: Field level
- Control level: Control level
- Supported control: Siemens S7-1500: Supported control: Siemens S7-1500
- Supported control: Siemens S7-300 / ET 200 M: Supported control: Siemens S7-300 / ET 200 M
- Supported control: Siemens S7-400: Supported control: Siemens S7-400
- Supported control: ABB S800 I/O: Supported control: ABB S800 I/O.
- Supported control: GE-FANUC RX3i: Supported control: GE-FANUC RX3i
- Supported control: HONEYWELL Experion PKS C200: Supported controller: HONEYWELL Experion PKS C200
- Supported control: MITSUBISHI MELSEC L: Supported control: MITSUBISHI MELSEC L
- Supported control: MITSUBISHI MELSEC Q: Supported control: MITSUBISHI MELSEC Q
- Max. Permissible operating voltage 25 V AC ;60 V DC
- Total current for voltage feed up to: 3 A.
- Supported control: ALL-BRADLEY ControlLogix: Supported control: ALL-BRADLEY ControlLogix
- Supported control: Schneider Electric Modicon TSX Quantum: Supported control: Schneider Electric Modicon TSX Quantum
- Product type
Passive module
- Total no. of pins
14
- Connection
IDC/FLK strip
Push-in spring-loaded terminal
- Mounting type
Carry rail mounting
26 - 14
- Dim
(L x W x H) 63 x 52 x 75.8 mm
- Content
1 pc(s)
- Number of pins
14
- Width
52 mm
- Height
75.8 mm
- Length
63 mm
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Depth
63 mm
- Test current
1 A
- Rated voltage
25 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579891 Passive module Phoenix Contact 2904282 VIP-3/PT/FLK14/8IM/PLC Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579891 Passive module Phoenix Contact 2904282 VIP-3/PT/FLK14/8IM/PLC Content: 1 pc(s)
Description
VARIOFACE initiator module, with push-in connector, for connection of 8 PNP initiators
This text is machine translated.
This text is machine translated.










