There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
2, 14
(L x W x H) 56 x 80.6 x 65.5 mm
Screws
IDC/FLK strip
1 pc(s)
Controll-Logix
2
14
80.6 mm
65.5 mm
56 mm
VIP-2-SC
+50 °C
-20 °C
2.5 mm²
4 mm²
0.2 mm²
0.2 mm²
Any orientation
DIN rail (top hat rail) 35 mm
80.6
65.5 mm
56 mm
1 A
25 V
14
Screw connection
yes
Datasheet 772442 Passive module VIP-2/SC/2FLK14/AB-1756 2322333 Phoenix Contact
User & Safety Instructions 772442 Passive module VIP-2/SC/2FLK14/AB-1756 2322333 Phoenix Contact