
Highlights & Details
Buzzer LR4
Technical specifications
- Product type
Buzzer
- Series
LR4
- Signal type
Non-stop acoustic signal
Single tone
Multi-tone signal
Acoustic pulse
- (Ø)
40 mm
- Height
53.5 mm
- Features
LED
- No. of tones
4
IP65
- Dim
(Ø x H) 40 mm x 53.5 mm
- Factory colour
White (glossy)
- Case colour
White (glossy)
- Length
40 mm
- Width
40 mm
- Material
PC
Polycarbonate (PC)
- Type
LR4-BW
- Noise emission (max.)
85 dB
- Pitch
1000 - 4032 Hz
- Weight
35 g
Documents & Downloads
Datasheet
Datasheet 1892747 Patlite Buzzer LED LR4-BW LR4-BW Non-stop acoustic signal, Single tone, Multi-tone signal, Acoustic pulse 85 dB
User & Safety Instructions
User & Safety Instructions 1892747 Patlite Buzzer LED LR4-BW LR4-BW Non-stop acoustic signal, Single tone, Multi-tone signal, Acoustic pulse 85 dB
Description
A modular rotary and locking system for easy adjustment and reconfigure the LED and buzzer modules, offers ease of use with the highest resistance to vibration and external violence influences.
A slim, smooth form factor (no grooves where dirt and dust can accumulate) and an improved housing design for performance in harsh environments.
This text is machine translated.








