There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Light
12 V DC
24 V DC
140 mA
Yellow
80 mm
180 flashes/min
IP66
(Ø) 80 mm
Yellow
Yellow
Flash
PC
Flash
SL08-M1KTB-Y
69 cd
86 dB
0.000
Yellow
+50 °C
-20 °C
With buzzer
Lampe
yes
Datasheet 2248103 Patlite Light SL08-M1KTB-Y SL08-M1KTB-Y Yellow Yellow Flash 12 V DC, 24 V DC 86 dB
User & Safety Instructions 2248103 Patlite Light SL08-M1KTB-Y SL08-M1KTB-Y Yellow Yellow Flash 12 V DC, 24 V DC 86 dB