
Highlights & Details
LR4
Technical specifications
- Product type
Alarm sounder terminal
- Dim
(Ø x H) 40 mm x 169 mm
- (Ø)
40 mm
- Height
169 mm
- Length
40 mm
- Width
40 mm
- Type
LR4-M2WJNW
- Factory colour
White (glossy)
IP65
- Cable length
1.00 m
- Case colour
White (glossy)
- Material
PC
Polycarbonate (PC)
- Series
LR4
- Operating voltage
100 V AC
240 V AC
- Weight
250 g
Documents & Downloads
Datasheet
Datasheet 1892754 Patlite LR4-M2WJNW Alarm sounder terminal 100 V AC, 240 V AC LR4
Datasheet 1892754 Patlite LR4-M2WJNW Alarm sounder terminal 100 V AC, 240 V AC LR4
User & Safety Instructions
User & Safety Instructions 1892754 Patlite LR4-M2WJNW Alarm sounder terminal 100 V AC, 240 V AC LR4
Description
The newly developed lens and the improved module design deliver bright, uniform light for good visibility from long distances.
A revised, fully enclosed Buzzer Module, which offers a high level of water and dust protection and at the same time a loud, omni-directional sound is produced. (LR5 DC12C: 80 dB, LR4 and LR 5:85 dB, LR6: 88 dB, LR 7:90 dB at 1 m)
A modular rotary and locking system for easy adjustment and reconfigure the LED and buzzer modules, offers ease of use with the highest resistance to vibration and external violence influences.
A slim, smooth form factor (no grooves where dirt and dust can accumulate) and an improved housing design for performance in harsh environments.
Available in 24 V DC and AC100-240V with white and silver housings. Four Mounting Options: directly, rod with L-bracket, rod with round holder and rod with foldable bracket.
These features give you the freedom to find the right solution for your application and after you wish to use.
In addition to pre-configured solutions offers the LR-series a variety of individual options so you can make the perfect signal tower itself together!
This text is machine translated.
A revised, fully enclosed Buzzer Module, which offers a high level of water and dust protection and at the same time a loud, omni-directional sound is produced. (LR5 DC12C: 80 dB, LR4 and LR 5:85 dB, LR6: 88 dB, LR 7:90 dB at 1 m)
A modular rotary and locking system for easy adjustment and reconfigure the LED and buzzer modules, offers ease of use with the highest resistance to vibration and external violence influences.
A slim, smooth form factor (no grooves where dirt and dust can accumulate) and an improved housing design for performance in harsh environments.
Available in 24 V DC and AC100-240V with white and silver housings. Four Mounting Options: directly, rod with L-bracket, rod with round holder and rod with foldable bracket.
These features give you the freedom to find the right solution for your application and after you wish to use.
In addition to pre-configured solutions offers the LR-series a variety of individual options so you can make the perfect signal tower itself together!
This text is machine translated.











