
Highlights & Details
Terminal LR5
Technical specifications
- Product type
Alarm sounder terminal
- Dim
(Ø x H) 50 mm x 99 mm
- (Ø)
50 mm
- Height
99 mm
- Length
50 mm
- Width
50 mm
- Type
LR5-02WTNK
- Factory colour
Black (glossy)
IP65
- Case colour
Black (glossy)
- Material
PC
Polycarbonate (PC)
- Series
LR5
- Operating voltage
24 V DC
- Weight
100 g
Documents & Downloads
Datasheet
Datasheet 1892761 Patlite LR5-02WTNK Alarm sounder terminal 24 V DC LR5
Datasheet 1892761 Patlite LR5-02WTNK Alarm sounder terminal 24 V DC LR5
User & Safety Instructions
User & Safety Instructions 1892761 Patlite LR5-02WTNK Alarm sounder terminal 24 V DC LR5
Description
The newly developed lens and the improved module design deliver bright, uniform light for good visibility from long distances.
A revised, fully enclosed Buzzer Module, which offers a high level of water and dust protection and at the same time a loud, omni-directional sound is produced. (LR5 DC12C: 80 dB, LR4 and LR 5:85 dB, LR6: 88 dB, LR 7:90 dB at 1 m)
A modular rotary and locking system for easy adjustment and reconfigure the LED and buzzer modules, offers ease of use with the highest resistance to vibration and external violence influences.
A slim, smooth form factor (no grooves where dirt and dust can accumulate) and an improved housing design for performance in harsh environments.
Available in 24 V DC and AC100-240V with white and silver housings. Four Mounting Options: directly, rod with L-bracket, rod with round holder and rod with foldable bracket.
These features give you the freedom to find the right solution for your application and after you wish to use.
In addition to pre-configured solutions offers the LR-series a variety of individual options so you can make the perfect signal tower itself together!
This text is machine translated.
A revised, fully enclosed Buzzer Module, which offers a high level of water and dust protection and at the same time a loud, omni-directional sound is produced. (LR5 DC12C: 80 dB, LR4 and LR 5:85 dB, LR6: 88 dB, LR 7:90 dB at 1 m)
A modular rotary and locking system for easy adjustment and reconfigure the LED and buzzer modules, offers ease of use with the highest resistance to vibration and external violence influences.
A slim, smooth form factor (no grooves where dirt and dust can accumulate) and an improved housing design for performance in harsh environments.
Available in 24 V DC and AC100-240V with white and silver housings. Four Mounting Options: directly, rod with L-bracket, rod with round holder and rod with foldable bracket.
These features give you the freedom to find the right solution for your application and after you wish to use.
In addition to pre-configured solutions offers the LR-series a variety of individual options so you can make the perfect signal tower itself together!
This text is machine translated.











