
Highlights & Details
Signal tower LR6
Technical specifications
- Product type
Signal tower
- Series
LR6
- Operating voltage
100 V AC
240 V AC
- No. of tones
4
- Factory colour
White (glossy)
- Lighted picture
LED permanent/flashing
- Signal type
Flasher
Non-stop light signal
Non-stop acoustic signal
Single tone
Multi-tone signal
Acoustic pulse
- (Ø)
60 mm
- Height
283.5 mm
- Features
LED
IP65
- Cable length
1.00 m
- Dim
(Ø x H) 60 mm x 283.5 mm
- Case colour
White (glossy)
- Length
60 mm
- Width
60 mm
- Colour
Red
Green
- Material
PC
Polycarbonate (PC)
- Type
LR6-2M2WJBW-RG
- Noise emission (max.)
88 dB
- Weight
500 g
- Calotte colour
Red
Green
- Pitch
1000 - 4032 Hz
Documents & Downloads
Datasheet
Datasheet 1892873 Patlite Signal tower LR6-2M2WJBW-RG LED Red , Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1892873 Patlite Signal tower LR6-2M2WJBW-RG LED Red , Green 1 pc(s)
Description
A revised, fully enclosed Buzzer Module, which offers a high level of water and dust protection and at the same time a loud, omni-directional sound is produced. (LR5 DC12C: 80 dB, LR4 and LR 5:85 dB, LR6: 88 dB, LR 7:90 dB at 1 m)
A modular rotary and locking system for easy adjustment and reconfigure the LED and buzzer modules, offers ease of use with the highest resistance to vibration and external violence influences.
A slim, smooth form factor (no grooves where dirt and dust can accumulate) and an improved housing design for performance in harsh environments.
Available in 24 V DC and AC100-240V with white and silver housings. Four Mounting Options: directly, rod with L-bracket, rod with round holder and rod with foldable bracket.
These features give you the freedom to find the right solution for your application and after you wish to use.
In addition to pre-configured solutions offers the LR-series a variety of individual options so you can make the perfect signal tower itself together!
This text is machine translated.











