
Number
Highlights & Details
Pattex Power Spray Permanent
- Spray with high adhesive strength
- For quick and lasting bond
- With 3-way adjustable spray head
Technical specifications
- Suitable for
Permanently and quickly bonded fabrics, foams, rubber, insulation materials, leather, felt and cardboard each other or on rubber, metal, wood, polyester materials. Also suitable for many PE films.
- Product type
Spray adhesive
- Heat resistance
70 °C
- Content
400 ml
- Type
Permanent
- Material suitability
Fabric
Foam
Rubber
Leather
Felt
Paper
Metal
Wood
Plastic
- Factory colour
Colourless
Beige
- Solvent-free
No
Documents & Downloads
Datasheet
Datasheet 800171 Pattex Spray adhesive 400 ml PXSP6
User & Safety Instructions
User & Safety Instructions 800171 Pattex Spray adhesive 400 ml PXSP6
Security datasheet
Security datasheet 800171 Pattex Spray adhesive 400 ml PXSP6
Signal word


Danger
GHS / H Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 315: Causes skin irritation
- H 319: Causes serious eye irritation
- H 336: May cause drowsiness or dizziness
- H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 271: Use outdoors or in a well-ventilated area only
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 501: Dispose of contents/container at …
Description
Features
- Spray adhesive for accurate bonding of pulp, paper, photo paper, etc.



