
Number
Second adhesive Ultra gel
Highlights & Details
- High flexibility and impact resistance
- Water-proof
- does not drips off
Technical specifications
- Suitable for
Rubber, leather, porous materials, e.g. Ceramic(s), cork, wood, pasteboard.
- Product type
Superglue
- Not suitable for
Glazed, washed and oiled surfaces, polypropylene (PP), polyethylene (PE), PTFE (e.g. polyamide) · Gluings of plastics such as PP and PE · For gluings with glass.
- Material suitability
Rubber
Leather
Ceramic
Wood
Cork
Cardboard
- Content
3 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 890227 Pattex ULTRA GEL Superglue PSG2C 3 g
Information
Information 890227 Pattex ULTRA GEL Superglue PSG2C 3 g
Security datasheet
Security datasheet 890227 Pattex ULTRA GEL Superglue PSG2C 3 g
Signal word

Attention
GHS / H Statements
- H 315: Causes skin irritation
- H 319: Causes serious eye irritation
- H 335: May cause respiratory irritation
GHS / P Statements
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
Description
This text is machine translated.
Features
- Silicone-free.












