
Highlights & Details
LED Strips
- RGB-LEDs
- Dimmable
- Can be shortened
Technical specifications
- Packaging type
Piece
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Remote control
Dimmable
Self-adhesive
Can be shortened
- Factory colour
Transparent
- Colour
RGB
- Use
Inside
30 W
- Operating voltage
12 V
- Connection
Plug
- Length
10 m
n.rel.
- No. of bulbs
300
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1333452 Paul Neuhaus 1205-70 LED strip set + plug 12 V 10 m RGB Piece 1 pc(s)
User & Safety Instructions 1333452 Paul Neuhaus 1205-70 LED strip set + plug 12 V 10 m RGB Piece 1 pc(s)
User & Safety Instructions 1333452 Paul Neuhaus 1205-70 LED strip set + plug 12 V 10 m RGB Piece 1 pc(s)
User & Safety Instructions 1333452 Paul Neuhaus 1205-70 LED strip set + plug 12 V 10 m RGB Piece 1 pc(s)
User & Safety Instructions 1333452 Paul Neuhaus 1205-70 LED strip set + plug 12 V 10 m RGB Piece 1 pc(s)
Description
This text is machine translated.
Features
- Self-adhesive
- With remote control.
Scope of delivery
- LED Strips
- Remote control
- Retaining brackets with screws
- LED driver 12 V/3 A
- 4 connection cable (50 cm) and 4 connection cable (11.1 cm)
- User manual.

