
Highlights & Details
Paulmann 28399 LED (monochrome) E-27 2.5 W = 18 W Gold Globe shape
- Power= 2.5 W
- Total luminous flux= 170 lm
- Colour temperature= 1700 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
2.5 W
170 lm
18 W
- Factory colour
Gold
Globe shape
- Colour
Gold
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
1700 K
- Colour temperature range
1700 - 1700 K
No
15000 h
- Power factor
0.4
- Operating voltage
230 V
- Length
138 mm
- (Ø)
95 mm
- Content
1 pc(s)
- Height
138 mm
n.rel.
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 95 mm x 138 mm
- Durability rating
15000 h
- Power rating
2.5 W
- Rated luminous flux
170 lm
- Colour rendering
817
- Colour rendering index
85 Ra
- Bulb shape
G95
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
1700 K
- Colour temperature (min.)
1700 K
- Total luminous flux
170 lm
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
170 lm
- Output voltage
230 V
- Rating per bulb
0 W
- Output rating
2 VA
- Bulb base
E27
- Operating current
20 mA
- Start-up time required to reach 60 % luminous flux (in sec)
0 s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345140 Paulmann 28399 LED (monochrome) E-27 Globe shape 2.5 W = 18 W Gold (Ø x H) 95 mm x 138 mm 1 pc(s)
Description
Round and solid in shape. The ideal lamp for pendants and other ceiling lights.
This text is machine translated.
This text is machine translated.












