
Highlights & Details
Paulmann 28400 LED (monochrome) E-27 6.5 W = 35 W Gold Globe shape
- Power= 6.5 W
- Total luminous flux= 400 lm
- Colour temperature= 1700 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
6.5 W
400 lm
35 W
- Factory colour
Gold
Globe shape
- Colour
Gold
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
1700 K
- Colour temperature range
1700 - 1700 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- Length
138 mm
- (Ø)
95 mm
- Content
1 pc(s)
- Height
138 mm
n.rel.
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 95 mm x 138 mm
- Durability rating
15000 h
- Power rating
6.5 W
- Rated luminous flux
400 lm
- Colour rendering
817
- Colour rendering index
80 Ra
- Bulb shape
G95
- Power range
5 W - 7.4 W
- Colour temperature (max.)
1700 K
- Colour temperature (min.)
1700 K
- Total luminous flux
400 lm
- Material
Glass
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
400 lm
- Output voltage
230 V
- Rating per bulb
0 W
- Output rating
6 VA
- Bulb base
E27
- Operating current
44 mA
- Start-up time required to reach 60 % luminous flux (in sec)
0 s
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345208 Paulmann 28400 LED (monochrome) E-27 Globe shape 6.5 W = 35 W Gold (Ø x H) 95 mm x 138 mm 1 pc(s)
Description
LED gold-light lamps are in full trend. The extra-large retro globes made of solid glass are not only a decorative eye-catcher, they also provide a cozy atmosphere like by candlelight. Let the vintage charm move into your home without regret - the energy-efficient LED technology is not guaranteed by yesterday and an economical replacement for old power guzzlers.
This text is machine translated.
This text is machine translated.












