
Highlights & Details
Paulmann 28402 LED (monochrome) E-27 4 W = 25 W Gold Globe shape
- Power= 4 W
- Total luminous flux= 250 lm
- Colour temperature= 1700 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
4 W
250 lm
25 W
- Factory colour
Gold
Globe shape
- Colour
Gold
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
1700 K
- Colour temperature range
1700 - 1700 K
No
15000 h
- Power factor
0.4
- Operating voltage
230 V
- (Ø)
125 mm
- Content
1 pc(s)
- Height
175 mm
n.rel.
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 125 mm x 175 mm
- Durability rating
15000 h
- Power rating
4 W
- Rated luminous flux
250 lm
- Colour rendering
817
- Colour rendering index
80 Ra
- Bulb shape
G126
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
1700 K
- Colour temperature (min.)
1700 K
- Total luminous flux
250 lm
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
250 lm
- Output voltage
230 V
- Rating per bulb
4 W
- Output rating
4 VA
- Bulb base
E27
- Operating current
31 mA
- Start-up time required to reach 60 % luminous flux (in sec)
0 s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345070 Paulmann 28402 LED (monochrome) E-27 Globe shape 4 W = 25 W Gold (Ø x H) 125 mm x 175 mm 1 pc(s)
Description
Round and solid in shape. The ideal lamp for pendants and other ceiling lights.
This text is machine translated.
This text is machine translated.


![Light Bulb Packaging Reverse Side:<br><br>15,000 hours lifetime<br>125 mm length<br>175 mm width<br><br>[Recycling symbol]<br>[Product safety symbol]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002345070CI22/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










