
Highlights & Details
Paulmann 28406 LED (monochrome) E-27 2.7 W Gold Bulb shape
- Power= 2.7 W
- Total luminous flux= 150 lm
- Colour temperature= 1800 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
2.7 W
150 lm
- Factory colour
Gold
Bulb shape
- Colour
Gold
1800 K
- Colour temperature range
1800 K
No
15000 h
- Power factor
0.4
- Operating voltage
230 V
- Length
145 mm
- (Ø)
64 mm
- Content
1 pc(s)
- Height
145 mm
n.rel.
- Dim
(Ø x H) 64 mm x 145 mm
- Durability rating
15000 h
- Power rating
2.5 W
- Rated luminous flux
150 lm
- Colour rendering
818
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
150 lm
- Material
Gold
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899261 Paulmann 28406 LED (monochrome) E-27 Bulb shape 2.7 W Gold (Ø x H) 64 mm x 145 mm 1 pc(s)
Warranty Terms
Warranty Terms 2899261 Paulmann 28406 LED (monochrome) E-27 Bulb shape 2.7 W Gold (Ø x H) 64 mm x 145 mm 1 pc(s)
Description
This text is machine translated.
Features
- Retro piston in the hot vinyl look
- Gold-plated surface
- Warm and cozy light in the style of the carbon filament
- Colour temperature 1700K – gold light
- Efficient LED-technology
Scope of delivery
- 1 Bulbs











