
Highlights & Details
Paulmann 28407 LED (monochrome) E-27 4.4 W Gold Bulb shape
- Power= 4.4 W
- Total luminous flux= 250 lm
- Colour temperature= 1700 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
4.4 W
250 lm
- Factory colour
Gold
Bulb shape
- Colour
Gold
- Light bulb features
Filament
1700 K
- Colour temperature range
1700 - 1700 K
No
15000 h
- Power factor
0.4
- Operating voltage
230 V
- Length
145 mm
- (Ø)
64 mm
- Content
1 pc(s)
- Height
145 mm
n.rel.
- Dim
(Ø x H) 64 mm x 145 mm
- Durability rating
15000 h
- Power rating
4 W
- Rated luminous flux
250 lm
- Colour rendering
817
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
1700 K
- Colour temperature (min.)
1700 K
- Total luminous flux
250 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899262 Paulmann 28407 LED (monochrome) E-27 Bulb shape 4.4 W Gold (Ø x H) 64 mm x 145 mm Filament 1 pc(s)
Warranty Terms
Warranty Terms 2899262 Paulmann 28407 LED (monochrome) E-27 Bulb shape 4.4 W Gold (Ø x H) 64 mm x 145 mm Filament 1 pc(s)
Description
This text is machine translated.
Features
- Retro piston in the hot vinyl look
- Gold-plated surface
- Warm and cozy light in the style of the carbon filament
- Colour temperature 1700K – gold light
- Efficient LED-technology
Scope of delivery
- 1 Bulbs

