
Highlights & Details
Paulmann 28523 LED (monochrome) E-27 6 W = 42 W Gold Special shape
- Power= 6 W
- Total luminous flux= 500 lm
- Colour temperature= 1700 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E-27
6 W
500 lm
42 W
- Factory colour
Gold
Special shape
- Colour
Gold
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
1700 K
- Colour temperature range
1700 - 1700 K
Yes
15000 h
- Power factor
0.9
- Operating voltage
230 V
- (Ø)
64 mm
- Content
1 pc(s)
- Height
145 mm
n.rel.
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 64 mm x 145 mm
- Durability rating
15000 h
- Power rating
6 W
- Rated luminous flux
500 lm
- Colour rendering
817
- Colour rendering index
80 Ra
- Bulb shape
ST64
- Power range
5 W - 7.4 W
- Colour temperature (max.)
1700 K
- Colour temperature (min.)
1700 K
- Total luminous flux
500 lm
- Material
Glass
80
- No. of lights
1
15000
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
500 lm
- Output voltage
230 V
- Output rating
6 VA
- No. of lights
1
- Outside Ø
64
- Light-on time
15000
- Bulb base
E27
- Operating current
30 mA
- Start-up time required to reach 60 % luminous flux (in sec)
0 s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345118 Paulmann 28523 LED (monochrome) E-27 Special shape 6 W = 42 W Gold (Ø x H) 64 mm x 145 mm 1 pc(s)
Description
LED gold-light lamps are in full trend. The retro pistons made of solid glass with a power of 6 watt are not only a decorative eye-catcher, they also provide for a cozy atmosphere like by candlelight. Let the vintage charm move into your home without regret - the energy-efficient LED technology is not guaranteed by yesterday and an economical replacement for old power guzzlers.
This text is machine translated.
This text is machine translated.













