
Highlights & Details
Paulmann 28524 LED (monochrome) E14 2 W = 16.2 W Gold Candle shape
- Power= 2 W
- Total luminous flux= 160 lm
- Colour temperature= 1700 K
- Gold
Technical specifications
- Product type
LED (monochrome)
E14
2 W
160 lm
16.2 W
- Factory colour
Gold
Candle shape
- Colour
Gold
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
1700 K
- Colour temperature range
1700 - 1700 K
No
15000 h
- Power factor
0.45
- Operating voltage
230 V
- (Ø)
35 mm
- Content
1 pc(s)
- Height
97 mm
n.rel.
- Energy consumption
2 kWh/1000h
- Dim
(Ø x H) 35 mm x 97 mm
- Durability rating
15000 h
- Power rating
2 W
- Rated luminous flux
160 lm
- Colour rendering
817
- Colour rendering index
80 Ra
- Bulb shape
B11
- Power range
0 W - 2.4 W
- Colour temperature (max.)
1700 K
- Colour temperature (min.)
1700 K
- Total luminous flux
160 lm
80
- No. of lights
1
15000
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
160 lm
- Output voltage
230 V
- Rating per bulb
2 W
- No. of lights
1
- Outside Ø
35
- Light-on time
15000
- Bulb base
E14
- Operating current
20 mA
- Start-up time required to reach 60 % luminous flux (in sec)
0 s
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345050 Paulmann 28524 LED (monochrome) E14 Candle shape 2 W = 16.2 W Gold (Ø x H) 35 mm x 97 mm 1 pc(s)
Description
LED gold-light lamps are in full trend. They are not only a decorative eye-catcher, they also provide a cozy atmosphere like by candlelight. Let the vintage charm move into your home without regret - the energy-efficient LED technology is not guaranteed by yesterday and an economical replacement for old power guzzlers.
This text is machine translated.
This text is machine translated.














