
Paulmann 28571 LED (monochrome) EEC F (A - G) E-27 8 W Warm white (Ø x H) 60 mm x 108 mm 1 pc(s)
Highlights & Details
Paulmann 28571 LED (monochrome) E-27 8 W Warm white
- Power= 8 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 460828
- Product type
LED (monochrome)
E-27
8 W
806 lm
- Factory colour
Clear
- Version
clear
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.6
- Operating voltage
230 V
- (Ø)
60 mm
- Content
1 pc(s)
- Height
108 mm
F (A - G)
- Dim
(Ø x H) 60 mm x 108 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
7.5 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour rendering index
85 Ra
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989645 Paulmann 28571 LED (monochrome) EEC F (A - G) E-27 8 W Warm white (Ø x H) 60 mm x 108 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989645 Paulmann 28571 LED (monochrome) EEC F (A - G) E-27 8 W Warm white (Ø x H) 60 mm x 108 mm 1 pc(s)
Description
This text is machine translated.
Features
- All-round room light
- Can be dimmed in 3 stages with the commercially available light switch
- Long life 15,000 h
Scope of delivery
- Filament 230V 3-Step-Dim LED bulb





