
Paulmann 28572 LED (monochrome) EEC F (A - G) E14 2.7 W Warm white (Ø x H) 35 mm x 97 mm 1 pc(s)
Highlights & Details
Paulmann 28572 LED (monochrome) E14 2.7 W Warm white
- Power= 2.7 W
- Total luminous flux= 250 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 460830
- Product type
LED (monochrome)
E14
2.7 W
250 lm
- Factory colour
Clear
- Version
clear
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.5
- Operating voltage
230 V
- (Ø)
35 mm
- Content
1 pc(s)
- Height
97 mm
F (A - G)
- Dim
(Ø x H) 35 mm x 97 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
2.5 W
- Rated luminous flux
250 lm
- Colour rendering
827
- Colour rendering index
85 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
250 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989646 Paulmann 28572 LED (monochrome) EEC F (A - G) E14 2.7 W Warm white (Ø x H) 35 mm x 97 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989646 Paulmann 28572 LED (monochrome) EEC F (A - G) E14 2.7 W Warm white (Ø x H) 35 mm x 97 mm 1 pc(s)
Description
This text is machine translated.
Features
- All-round room light
- Can be dimmed in 3 stages with the commercially available light switch
- Long life 15,000 h
Scope of delivery
- Filament 230V 3-Step-Dim LED candle




