
Paulmann 28573 LED (monochrome) EEC F (A - G) E14 Teardrop shape 2.5 W = 25 W Warm white (Ø x H) 45 mm x 80 mm 1 pc(s)
EAN:
Part number:
Item no:
Paulmann 28573 LED (monochrome) E14 2.5 W = 25 W Warm white Teardrop shape
Highlights & Details
- Power= 2.5 W
- Total luminous flux= 250 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
2.5 W
250 lm
25 W
- Factory colour
Clear
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.5
- Operating voltage
230 V
- (Ø)
45 mm
- Content
1 pc(s)
- Height
80 mm
F (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 45 mm x 80 mm
- Durability rating
15000 h
- Power rating
2.5 W
- Rated luminous flux
250 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
G45
- Power range
2.5 W - 4.9 W
- Total luminous flux
250 lm
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
250 lm
- Output voltage
230 V
- Output rating
2 VA
- Bulb base
E14
- Operating current
20 mA
- Start-up time required to reach 60 % luminous flux (in sec)
0.1 s
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345129 Paulmann 28573 LED (monochrome) EEC F (A - G) E14 Teardrop shape 2.5 W = 25 W Warm white (Ø x H) 45 mm x 80 mm 1 pc(s)
Description
The retro drops made of solid glass are not only a decorative eye-catcher, they also provide a cozy atmosphere. Thanks to the integrated 3-step-dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch. The memory function remembers the last used level until the next power-up. Let the vintage charm move into your home without any regrets - the energy-efficient LED technology is not guaranteed by yesterday and with 2.5 watts an economical substitute for old power guzzlers.
This text is machine translated.
This text is machine translated.















