
Paulmann 28581 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4 W Warm white (Ø x H) 51 mm x 55 mm 3 pc(s)
Highlights & Details
Paulmann 28581 LED (monochrome) GU10 4 W Warm white Reflector bulb
- Power= 4 W
- Total luminous flux= 230 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 460840
- Product type
LED (monochrome)
GU10
4 W
230 lm
- Factory colour
Aluminium
- Version
clear
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.4
- Operating voltage
230 V
- Length
55 mm
- (Ø)
51 mm
- Content
3 pc(s)
- Height
55 mm
G (A - G)
- Dim
(Ø x H) 51 mm x 55 mm
- LEDs
3
- Durability rating
15000 h
- Power rating
4 W
- Rated luminous flux
230 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
230 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989650 Paulmann 28581 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4 W Warm white (Ø x H) 51 mm x 55 mm 3 pc(s)
Warranty Terms
Warranty Terms 2989650 Paulmann 28581 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4 W Warm white (Ø x H) 51 mm x 55 mm 3 pc(s)
Description
This text is machine translated.
Features
- Efficient LED-technology
- Colour temperature 2700K - warm white
Scope of delivery
- Standard 230V LED reflector GU10




