
Paulmann 28625 LED (monochrome) EEC E (A - G) E-27 9 W Warm white (Ø x H) 95 mm x 138 mm 1 pc(s)
Paulmann 28625 LED (monochrome) E-27 9 W Warm white
Highlights & Details
- Power= 9 W
- Total luminous flux= 1055 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 460863
- Product type
LED (monochrome)
E-27
9 W
1055 lm
- Factory colour
Opal
- Version
matte
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.95
- Operating voltage
230 V
- (Ø)
95 mm
- Content
1 pc(s)
- Height
138 mm
E (A - G)
- Dim
(Ø x H) 95 mm x 138 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
9 W
- Rated luminous flux
1055 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
7.5 W - 9.9 W
- Total luminous flux
1055 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989666 Paulmann 28625 LED (monochrome) EEC E (A - G) E-27 9 W Warm white (Ø x H) 95 mm x 138 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989666 Paulmann 28625 LED (monochrome) EEC E (A - G) E-27 9 W Warm white (Ø x H) 95 mm x 138 mm 1 pc(s)
Description
This text is machine translated.
Features
- Classically beautiful
- Modern LED technology
- Colour temperature 2700K - warm white
- All-round room light
Scope of delivery
- Filament 230V LED globe G95 E27






