
Paulmann 28632 LED (monochrome) EEC F (A - G) E14 5 W Warm white (Ø x H) 45 mm x 78 mm 1 pc(s)
Highlights & Details
Paulmann 28632 LED (monochrome) E14 5 W Warm white
- Power= 5 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- EPREL No.: 460870
- Product type
LED (monochrome)
E14
5 W
470 lm
- Factory colour
Matt
- Version
matte
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.9
- Operating voltage
230 V
- (Ø)
45 mm
- Content
1 pc(s)
- Height
78 mm
F (A - G)
- Dim
(Ø x H) 45 mm x 78 mm
- LEDs
1
- Durability rating
15000 h
- Power rating
5 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
470 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989673 Paulmann 28632 LED (monochrome) EEC F (A - G) E14 5 W Warm white (Ø x H) 45 mm x 78 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989673 Paulmann 28632 LED (monochrome) EEC F (A - G) E14 5 W Warm white (Ø x H) 45 mm x 78 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm white
- For all small lamps with E14
- Efficient LED-technology
- Classically beautiful
- All-round room light
- Dimmable
Scope of delivery
- Filament 230V LED drop E14





