
Paulmann 28664 LED (monochrome) EEC G (A - G) E-27 Teardrop shape 2.6 W = 22 W Warm white (Ø x H) 45 mm x 72 mm 1 pc(s)
Highlights & Details
Paulmann 28664 LED (monochrome) E-27 2.6 W = 22 W Warm white Teardrop shape
- Power= 2.6 W
- Total luminous flux= 220 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
2.6 W
220 lm
22 W
- Factory colour
Silver
- Version
Crown silver
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- (Ø)
45 mm
- Content
1 pc(s)
- Height
72 mm
G (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 45 mm x 72 mm
- Durability rating
15000 h
- Power rating
2.6 W
- Rated luminous flux
220 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
G45
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
220 lm
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
220 lm
- Output voltage
230 V
- Rating per bulb
0 W
- Bulb base
E27
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345043 Paulmann 28664 LED (monochrome) EEC G (A - G) E-27 Teardrop shape 2.6 W = 22 W Warm white (Ø x H) 45 mm x 72 mm 1 pc(s)
Description
This text is machine translated.















