
Paulmann 28668 LED (monochrome) EEC G (A - G) E-27 Teardrop shape 4.8 W = 33 W Warm white (Ø x H) 45 mm x 72 mm dimmable
EAN:
Part number:
Item no:
Highlights & Details
Paulmann 28668 LED (monochrome) E-27 4.8 W = 33 W Warm white Teardrop shape
- Power= 4.8 W
- Total luminous flux= 360 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.8 W
360 lm
33 W
- Factory colour
Silver
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.9
- Operating voltage
230 V
- (Ø)
45 mm
- Content
1 pc(s)
- Height
72 mm
G (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 45 mm x 72 mm
- Durability rating
15000 h
- Power rating
4.8 W
- Rated luminous flux
360 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
G45
- Power range
2.5 W - 4.9 W
- Total luminous flux
360 lm
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
360 lm
- Output voltage
230 V
- Rating per bulb
0 W
- Bulb base
E27
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345138 Paulmann 28668 LED (monochrome) EEC G (A - G) E-27 Teardrop shape 4.8 W = 33 W Warm white (Ø x H) 45 mm x 72 mm dimmable
Description
The head mirror drop lamp with an output of 4.8 watt gives off its warm white light in all directions. Drop lamps are ideal for use in small lamps due to their compact design. It has a pleasantly warm white light color and fits in any commercially available E27 socket.
This text is machine translated.
This text is machine translated.













