
Paulmann 28669 LED (monochrome) EEC E (A - G) E-27 Pear shape 4.8 W = 47 W Warm white (Ø x H) 60 mm x 106 mm 1 pc(s)
Highlights & Details
Paulmann 28669 LED (monochrome) E-27 4.8 W = 47 W Warm white Pear shape
- Power= 4.8 W
- Total luminous flux= 580 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.8 W
580 lm
47 W
- Factory colour
Silver
- Version
Crown silver
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Power factor
0.55
- Operating voltage
230 V
- Length
106 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
106 mm
E (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 60 mm x 106 mm
- Durability rating
15000 h
- Power rating
4.8 W
- Rated luminous flux
580 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
A60
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
580 lm
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
580 lm
- Output voltage
230 V
- Rating per bulb
0 W
- Bulb base
E27
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345036 Paulmann 28669 LED (monochrome) EEC E (A - G) E-27 Pear shape 4.8 W = 47 W Warm white (Ø x H) 60 mm x 106 mm 1 pc(s)
Description
This text is machine translated.













