
Paulmann 28688 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W = 40 W Warm white (Ø x H) 35 mm x 120 mm Filament 1
Highlights & Details
Paulmann 28688 LED (monochrome) E14 4.8 W = 40 W Warm white Candle shape
- Power= 4.8 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.8 W
470 lm
40 W
- Factory colour
Satin
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 - 2700 K
Yes
15000 h
- Power factor
0.92
- Operating voltage
230 V
- Length
120 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Height
120 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 35 mm x 120 mm
- Durability rating
15000 h
- Power rating
4.8 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
C35
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
470 lm
- Material
Glass
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
470 lm
- Output voltage
230 V
- Rating per bulb
0 W
- Bulb base
E14
- Operating current
23 mA
- Start-up time required to reach 60 % luminous flux (in sec)
0.2 s
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345168 Paulmann 28688 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W = 40 W Warm white (Ø x H) 35 mm x 120 mm Filament 1
Description
This text is machine translated.














