
Paulmann 28691 LED (monochrome) EEC F (A - G) E-27 2.6 W Warm white (Ø x H) 45 mm x 72 mm 1 pc(s)
Highlights & Details
Paulmann 28691 LED (monochrome) E-27 2.6 W Warm white
- Power= 2.6 W
- Total luminous flux= 250 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
2.6 W
250 lm
- Factory colour
Clear
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
15000 h
- Power factor
0.5
- Operating voltage
230 V
- (Ø)
45 mm
- Content
1 pc(s)
- Height
72 mm
F (A - G)
- Dim
(Ø x H) 45 mm x 72 mm
- Durability rating
15000 h
- Power rating
2.6 W
- Rated luminous flux
250 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
250 lm
- Start-up time required to reach 60 % luminous flux (in sec)
0,2 s
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899302 Paulmann 28691 LED (monochrome) EEC F (A - G) E-27 2.6 W Warm white (Ø x H) 45 mm x 72 mm 1 pc(s)
Warranty Terms
Warranty Terms 2899302 Paulmann 28691 LED (monochrome) EEC F (A - G) E-27 2.6 W Warm white (Ø x H) 45 mm x 72 mm 1 pc(s)
Description
This text is machine translated.
Features
- Made of high quality solid glass
- Warm and cozy light in the style of the carbon filament
- Colour temperature 2700K - warm white
- Efficient LED-technology
Scope of delivery
- 1 Bulbs




