
Paulmann 28693 LED (monochrome) EEC F (A - G) E14 4.8 W Warm white (Ø x H) 25 mm x 82 mm 1 pc(s)
Highlights & Details
Paulmann 28693 LED (monochrome) E14 4.8 W Warm white
- Power= 4.8 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.8 W
470 lm
- Factory colour
Clear
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.92
- Operating voltage
230 V
- (Ø)
25 mm
- Content
1 pc(s)
- Height
82 mm
F (A - G)
- Dim
(Ø x H) 25 mm x 82 mm
- Durability rating
15000 h
- Power rating
4.8 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Start-up time required to reach 60 % luminous flux (in sec)
0,2 s
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899304 Paulmann 28693 LED (monochrome) EEC F (A - G) E14 4.8 W Warm white (Ø x H) 25 mm x 82 mm 1 pc(s)
Warranty Terms
Warranty Terms 2899304 Paulmann 28693 LED (monochrome) EEC F (A - G) E14 4.8 W Warm white (Ø x H) 25 mm x 82 mm 1 pc(s)
Description
This text is machine translated.
Features
- Dimmable
- Colour temperature 2700K - warm white
- Made of high quality solid glass
- Warm and cozy light in the style of the carbon filament
- Efficient LED-technology
Scope of delivery
- 1 Bulbs



