
Paulmann 28707 LED (monochrome) EEC F (A - G) E14 Candle shape 4.7 W = 39 W Warm white (Ø x H) 35 mm x 98 mm Filament 1
EAN:
Part number:
Item no:
Highlights & Details
Paulmann 28707 LED (monochrome) E14 4.7 W = 39 W Warm white Candle shape
- Power= 4.7 W
- Total luminous flux= 450 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.7 W
450 lm
39 W
- Factory colour
Clear
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Power factor
0.9
- Operating voltage
230 V
- Length
98 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Height
98 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 35 mm x 98 mm
- Durability rating
15000 h
- Power rating
4.7 W
- Rated luminous flux
450 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
C35
- Power range
2.5 W - 4.9 W
- Total luminous flux
450 lm
- Material
Glass
- No. of lights
1
- Bulb type
LED (monochrome)
- Luminous flux (Φ) per unit
450 lm
- Output voltage
230 V
- Rating per bulb
0 W
- Bulb base
E14
- Operating current
22 mA
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345104 Paulmann 28707 LED (monochrome) EEC F (A - G) E14 Candle shape 4.7 W = 39 W Warm white (Ø x H) 35 mm x 98 mm Filament 1
Description
The candle lamp with a power of 4.7 Watt is particularly suitable for use in chandeliers, wall and ceiling lamps due to its slim design. It has a pleasantly warm white light color and fits in any commercially available E14 socket.
This text is machine translated.
This text is machine translated.














